You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32K322NHT0VPBST

ARM MCU, S32K3 Family S32K322 Series Microcontrollers, ARM Cortex-M7, 32 bit, 160 MHz, 2 MB

NXP S32K322NHT0VPBST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32K322NHT0VPBST
Order Code:
4253987
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
S32K322NHT0VPBST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S32K3 Family S32K322 Series Microcontrollers)

See all from this product range

Product Overview

S32K322NHT0VPBST is S32K3xx product series microcontroller which further extends the highly-scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, the S32K3xx product series devices are well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space saving package options. The S32K3xx series offers a broad range of memory, peripherals and performance options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
  • Automotive 32bit MCU/MPU
  • 2 x M7 cores platform, 2MB memory size, no Ethernet MAC, HSE B standard security
  • M7 supports up to 320MHz frequency with 2.14DMIPS / MHz, voltage range from 2.97V to 5.5V
  • Arm Core based on the Armv7 and Thumb®-2 ISA, integrated digital signal processor (DSP)
  • Configurable nested vectored interrupt controller (NVIC)
  • Single precision floating point unit (FPU)
  • Up to 32-channel DMA with up to 128 request sources using DMAMUX
  • Up to two internal software watchdog timers (SWT), error-correcting code (ECC) on all memories
  • 172 pin HDQFP package, Temperature range from -40°C to 105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S32K3 Family S32K322 Series Microcontrollers

:
ARM Cortex-M7

:
32 bit

:
160MHz

:
2MB

:
172Pins

:
HDQFP

:
32I/O's

:
CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART

:
256KB

:
32Channels

:
12Bit

:
2.97V

:
5.5V

:
-40°C

:
105°C

:
Surface Mount

:
S32K3

:
S32K322 Series

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

390 In stock Need more?

390 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,269.43 (¥2,496.37 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥2,269.43 (¥2,496.37)
10+ ¥1,976.34 (¥2,173.97)
25+ ¥1,848.37 (¥2,033.21)
50+ ¥1,778.05 (¥1,955.86)
100+ ¥1,707.73 (¥1,878.50)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --