You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA PMEG3005EGWX

Schottky Rectifier, 30 V, 500 mA, Single, SOD-123, 2 Pins, 430 mV

NEXPERIA PMEG3005EGWX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMEG3005EGWX
Order Code:
2761875
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
PMEG3005EGWX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PMEG3005EGWX is a planar schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in a small SOD123 Surface-Mounted Device (SMD) plastic package. The applications include low voltage rectification, high-efficiency DC-to-DC conversion, switch mode power supply, reverse polarity protection, and low power consumption applications.
  • Average forward current is 0.5A max (δ = 0.5; f = 20KHz; square wave; Tsp ≤ 145°C)
  • Reverse voltage is 30V max (Tj = 25°C), reverse current is 40µA typ (VR = 30V; pulsed; Tj = 25°C)
  • Forward voltage is 380mV typ (IF = 500mA; tp ≤ 300µs; δ ≤ 0.02; Tj = 25°C)
  • Repetitive peak forward current is 7A max (tp ≤ 1ms; δ ≤ 0.25)
  • Non-repetitive peak forward current is 10A max (tp = 8ms; square wave; Tj(init) = 25°C)
  • Reverse breakdown voltage is 30V min (IR = 1mA; tp ≤ 300µs; δ ≤ 0.02;Tj = 25°C)
  • Diode capacitance is 55pF typ (VR = 1V; f = 1MHz; Tj = 25°C)
  • Reverse current is 12µA typ (VR = 10V; pulsed; Tj = 25°C)
  • 2 lead SOD123 package, ambient temperature range from -55 to 150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30V

:
500mA

:
Single

:
SOD-123

:
2Pins

:
430mV

:
10A

:
150°C

:
Surface Mount
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
Cut Tape :2760407 Check stock

3,000 In stock Need more?

3,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6.27 ( ¥6.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥6.27 (¥6.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥6.15 (¥6.77)
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
Also available on  Cut Tape: 2760407

 

 
Check stock location (important)
 
 

 

More stock available week commencing 4/21/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
5+ ¥18.34 (¥20.174)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥20.174)
50+ ¥13.88 (¥15.268)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥15.268)
100+ ¥9.41 (¥10.351)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥10.351)
500+ ¥8.47 (¥9.317)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥9.317)
1500+ ¥8.31 (¥9.141)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥9.141)
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
3000 (Cut Tape 2760407) x 8.31 = ¥24,930.00
Total Price: ¥24,930.00 (¥27,423.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 2761875) x 6.27 = ¥18,810.00
Total Price: ¥18,810.00 (¥20,691.00  Inc. JCT)
Choose your packaging preference
2760407
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.