You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA PMEG3005EGWX
Schottky Rectifier, 30 V, 500 mA, Single, SOD-123, 2 Pins, 430 mV
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PMEG3005EGWX
- Order Code:
- 2760407
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PMEG3005EGWX Datasheet
Product Overview
- Average forward current is 0.5A max (δ = 0.5; f = 20KHz; square wave; Tsp ≤ 145°C)
- Reverse voltage is 30V max (Tj = 25°C), reverse current is 40µA typ (VR = 30V; pulsed; Tj = 25°C)
- Forward voltage is 380mV typ (IF = 500mA; tp ≤ 300µs; δ ≤ 0.02; Tj = 25°C)
- Repetitive peak forward current is 7A max (tp ≤ 1ms; δ ≤ 0.25)
- Non-repetitive peak forward current is 10A max (tp = 8ms; square wave; Tj(init) = 25°C)
- Reverse breakdown voltage is 30V min (IR = 1mA; tp ≤ 300µs; δ ≤ 0.02;Tj = 25°C)
- Diode capacitance is 55pF typ (VR = 1V; f = 1MHz; Tj = 25°C)
- Reverse current is 12µA typ (VR = 10V; pulsed; Tj = 25°C)
- 2 lead SOD123 package, ambient temperature range from -55 to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 30V
- :
- 500mA
- :
- Single
- :
- SOD-123
- :
- 2Pins
- :
- 430mV
- :
- 10A
- :
- 150°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥18.34 (¥20.17) | ( ) |
50+ | ¥13.88 (¥15.27) | ( ) |
100+ | ¥9.41 (¥10.35) | ( ) |
500+ | ¥8.47 (¥9.32) | ( ) |
1500+ | ¥8.31 (¥9.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.