You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCWR04X10R0FTLSMD Chip Resistor, 10 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCWR04X10R0FTL
- Order Code:
- 2447098
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MCWR Series
- Technical Datasheet:
- MCWR04X10R0FTL Datasheet
Product Range Selector (MCWR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10ohm
- :
- ± 1%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- MCWR Series
- :
- -200ppm/°C to +400ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance is 10 ohm and resistance tolerance is ±1%
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Power rating is 625mW, voltage rating is 50V
- Operating temperature range from -55°C to 155°C
- Reduced size of final equipment and lower assembly costs
329,452 In stock Need more?
726 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
328,726 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
328,726 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥0.228 (¥0.25) | ( ) |
100+ | ¥0.206 (¥0.23) | ( ) |
500+ | ¥0.183 (¥0.20) | ( ) |
2500+ | ¥0.163 (¥0.18) | ( ) |
5000+ | ¥0.138 (¥0.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥0.141 (¥0.155) | (¥0.155) |
50000+ | ¥0.127 (¥0.14) | (¥0.14) |
100000+ | ¥0.119 (¥0.131) | (¥0.131) |
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥0.141 (¥0.155) | (¥0.155) |
50000+ | ¥0.127 (¥0.14) | (¥0.14) |
100000+ | ¥0.119 (¥0.131) | (¥0.131) |
Pricing is unavailable. Please contact customer services.