You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCWR04X10R0FTLSMD Chip Resistor, 10 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCWR04X10R0FTL
- Order Code:
- 2446415
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MCWR Series
- Technical Datasheet:
- MCWR04X10R0FTL Datasheet
Product Range Selector (MCWR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10ohm
- :
- ± 1%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- MCWR Series
- :
- -200ppm/°C to +400ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance is 10 ohm and resistance tolerance is ±1%
- 0402 [1005 Metric] case size
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Power rating is 62.5mW, voltage rating is 50V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
20,000 In stock
20,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80,000 more will be available on 2/17/25
100,000 more will be available on 3/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
80,000 more will be available on 2/17/25
100,000 more will be available on 3/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 10000+
- 50000+
- 100000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥0.141 (¥0.16) | ( ) |
50000+ | ¥0.127 (¥0.14) | ( ) |
100000+ | ¥0.119 (¥0.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥0.228 (¥0.251) | (¥0.251) |
100+ | ¥0.206 (¥0.227) | (¥0.227) |
500+ | ¥0.183 (¥0.201) | (¥0.201) |
2500+ | ¥0.163 (¥0.179) | (¥0.179) |
5000+ | ¥0.138 (¥0.152) | (¥0.152) |
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥0.228 (¥0.251) | (¥0.251) |
100+ | ¥0.206 (¥0.227) | (¥0.227) |
500+ | ¥0.183 (¥0.201) | (¥0.201) |
2500+ | ¥0.163 (¥0.179) | (¥0.179) |
5000+ | ¥0.138 (¥0.152) | (¥0.152) |
Pricing is unavailable. Please contact customer services.