You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCHP06W2F6801T5ESMD Chip Resistor, 6.8 kohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCHP06W2F6801T5E
- Order Code:
- 1576640
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCHP06W2F6801T5E Datasheet
Alternatives for MCHP06W2F6801T5E
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.8kohm
- :
- ± 1%
- :
- 500mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- High Power
- :
- -
- :
- ± 100ppm/°C
- :
- 200V
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- EIA 1206 standard chip size
- ±1% and ±5% tolerance
- Power rating of 500mW
- Maximum working voltage of 200V
- Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥6.20 (¥6.82) | ( ) |
100+ | ¥5.61 (¥6.17) | ( ) |
500+ | ¥4.98 (¥5.48) | ( ) |
1000+ | ¥4.44 (¥4.88) | ( ) |
2500+ | ¥3.77 (¥4.15) | ( ) |
5000+ | ¥3.63 (¥3.99) | ( ) |
25000+ | ¥3.16 (¥3.48) | ( ) |
50000+ | ¥2.66 (¥2.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.