You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCWF12P6801FTLSMD Chip Resistor, 6.8 kohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCWF12P6801FTL
- Order Code:
- 2689214
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCWF12P6801FTL Datasheet
Alternatives for MCWF12P6801FTL
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.8kohm
- :
- ± 1%
- :
- 500mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- -
- :
- ± 100ppm/°C
- :
- 200V
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- 1206 [3216 Metric] EIA size code
- Resistance is 6.8Kohm (E96/E24) with ±1% tolerance
- Maximum operating voltage (DC or RMS) is 200V and maximum dissipation at Tamb=70°C is 500mW
- Temperature coefficient is ±100ppm/°C
- High reliability and stability
- Reduced size of final equipment
- Flame retardant
- High power rating and compact size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥2.03 (¥2.23) | ( ) |
25000+ | ¥1.83 (¥2.01) | ( ) |
50000+ | ¥1.70 (¥1.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥8.69 (¥9.559) | (¥9.559) |
100+ | ¥5.79 (¥6.369) | (¥6.369) |
500+ | ¥5.57 (¥6.127) | (¥6.127) |
1000+ | ¥5.13 (¥5.643) | (¥5.643) |
2500+ | ¥4.35 (¥4.785) | (¥4.785) |
Pricing is unavailable. Please contact customer services.