You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) EVQ2286-L-00A

Evaluation Board, MPQ2286GLE-0002-AEC1, Synchronous Buck Converter

New
MONOLITHIC POWER SYSTEMS (MPS) EVQ2286-L-00A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVQ2286-L-00A
Order Code:
4659346
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
EVQ2286-L-00A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

EVQ2286-L-00A is an evaluation board designed to demonstrate the capabilities of the MPQ2286, a configurable, high-frequency, synchronous buck converter with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The MPQ2286 operates from a 2.7V to 6V input voltage (VIN) range, and provides up to 12A of highly efficient output current (IOUT) with fixed-frequency, Zero-Delay PWM™ (ZDP™ ) control for optimal transient response. The configurable 2MHz to 4MHz switching frequency (fSW) during FCCM reduces the external inductance and capacitance. Internal feedback (FB) and compensation minimize the external component count and improve accuracy. High power conversion efficiency across the wide load range is achieved by scaling down fSW under light-load conditions to reduce fSW and gate driver losses. The digital interface features packet error checking (PEC), and the integrated multi-page OTP memory allows for a high degree of configurability.
  • Designed for automotive Point-of-Load (PoL) applications: 1% output regulation accuracy
  • Differential output voltage (VOUT) sense
  • Optimized for EMC/EMI: synchronization input/output, Frequency Spread Spectrum (FSS)
  • Flexible application with digital interface: digital interface with CRC, converter on/off
  • 0.20625V to 3.6V VOUT setting range, faults detection
  • Factory-configurable multi-page memory
  • Peak and valley current limit, OCP, SCP, output OVP, input OVP
  • Thermal warning and Over-Temperature (OT) shutdown
  • Soft start (SS) and soft stop, power good (PG)
  • Functional safety system design capable

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Monolithic Power Systems

:
MPQ2286GLE-0002-AEC1

:
Power Management - Voltage Regulator

:
Synchronous Buck Converter

:
Evaluation Board MPQ2286GLE-0002-AEC1

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,703.95 (¥8,474.35 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥7,703.95 (¥8,474.35)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --