Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335327CA554
Order Code4050938
Product RangeWL-SUMW Series
Your Part Number
Technical Datasheet
247 In Stock
Need more?
247 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,468.47 (¥7,115.317) |
| 5+ | ¥5,864.8 (¥6,451.28) |
| 10+ | ¥5,261.13 (¥5,787.243) |
| 50+ | ¥5,254.11 (¥5,779.521) |
| 100+ | ¥4,815.4 (¥5,296.94) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥6,468 (¥7,115 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335327CA554
Order Code4050938
Product RangeWL-SUMW Series
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power50mW
Angle of Half Intensity150°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If350mA
Forward Voltage6V
Product RangeWL-SUMW Series
Technology / MaterialAlGaN
SVHCNo SVHC (25-Jun-2025)
Product Overview
WL-SUMW SMT waterclear, ultraviolet ceramic LED. Applications includes UV-C: sterilization, surface disinfection, water purification and air purification.
- High power output UV LED
- Low thermal resistance
- Standard soldering pad footprint
- 3.7W power dissipation, 500mA peak forward current
- AlGaN chip technology, ultraviolet-C emitting colour, waterclear lens
- Operating temperature range from -40 up to +75°C
- 275nm peak wavelength, 6V forward voltage
- 150° viewing angle
Warnings
Avoid any eye and skin exposure to UV-C light.
Notes
Do not look into UV-C LEDs or leave your skin uncovered during operation.
Technical Specifications
UV LED Type
UV-C
Radiant Power
50mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
6V
Technology / Material
AlGaN
Wavelength
275nm
Angle of Half Intensity
150°
Forward Current If
350mA
Product Range
WL-SUMW Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137