You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52746-1833
FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, Easy-On 52746, Surface Mount, Bottom
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52746-1833
- Order Code:
- 3215807
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52746
- Technical Datasheet:
- 52746-1833 Datasheet
Product Range Selector (Easy-On 52746)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 18Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52746
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥131.10 (¥144.21) | ( ) |
10+ | ¥121.95 (¥134.15) | ( ) |
100+ | ¥118.09 (¥129.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥130.01 (¥143.011) | (¥143.011) |
2000+ | ¥120.93 (¥133.023) | (¥133.023) |
3000+ | ¥117.11 (¥128.821) | (¥128.821) |
5000+ | ¥116.06 (¥127.666) | (¥127.666) |
Pricing is unavailable. Please contact customer services.