You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52746-1833
FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, Easy-On 52746, Surface Mount, Bottom
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52746-1833
- Order Code:
- 3051279
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52746
- Technical Datasheet:
- 52746-1833 Datasheet
Product Range Selector (Easy-On 52746)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 18Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52746
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1000+
- 2000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥130.01 (¥143.01) | ( ) |
2000+ | ¥120.93 (¥133.02) | ( ) |
3000+ | ¥117.11 (¥128.82) | ( ) |
5000+ | ¥116.06 (¥127.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥131.10 (¥144.21) | (¥144.21) |
10+ | ¥121.95 (¥134.145) | (¥134.145) |
100+ | ¥118.09 (¥129.899) | (¥129.899) |
Pricing is unavailable. Please contact customer services.