You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 19431-0001.
Automotive Connector Contact, MX150L 19431, Pin, Crimp, 10 AWG, 12 AWG
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 19431-0001.
- Order Code:
- 2576143
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 822350191999
- Technical Datasheet:
- 19431-0001. Datasheet
Product Range Selector (MX150L 19431)
See all from this product rangeProduct Overview
- Pre-assembled connector housings, seals, TPA components
- Integral TPA assures perfect crimping
- Exceeds IP67 requirements and conforms to UL 1977
- Blind-hole boss feature improves sealing process
- Integral, two-way mat seal on the plugs and receptacles
- Blind-hole boss feature improves sealing process
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke and plug application eliminates need to crimp individual wire seals
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MX150L 19431
- :
- Pin
- :
- Crimp
- :
- 10AWG
- :
- 12AWG
- :
- Molex MX150L 19433 Series Plug Housing Connectors
- :
- Copper Alloy
- :
- Tin
Technical Documents (2)
Also Known As
9,073 In stock Need more?
9,073 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥145.82 (¥160.40) | ( ) |
10+ | ¥120.22 (¥132.24) | ( ) |
100+ | ¥98.73 (¥108.60) | ( ) |
500+ | ¥93.73 (¥103.10) | ( ) |
1000+ | ¥81.26 (¥89.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥86.38 (¥95.018) | (¥95.018) |
Pricing is unavailable. Please contact customer services.