You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 19431-0001

Automotive Connector Contact, MX150L 19431, Pin, Crimp, 10 AWG, 12 AWG

MOLEX 19431-0001
MOLEX 19431-0001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19431-0001
Order Code:
2358131
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 822350191999
Technical Datasheet:
19431-0001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MX150L 19431)

See all from this product range

Product Overview

The MX150L series industrial sealed connector system designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS). This innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labour costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly.
  • IP67 protection

Applications

Commercial Vehicle, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MX150L 19431

:
Pin

:
Crimp

:
10AWG

:
12AWG

:
Molex MX150L 19433 Series Plug Housing Connectors

:
Copper Alloy

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 822350191999
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2576143 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥86.38 ( ¥95.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥86.38 (¥95.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2576143) x 81.26 = ¥203,150.00
Total Price: ¥203,150.00 (¥223,465.00  Inc. JCT)
2500 (Reel 2358131) x 86.38 = ¥215,950.00
Total Price: ¥215,950.00 (¥237,545.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2576143
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.