You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 173110-0023

D Sub Connector, Standard, Receptacle, 173110 Series, 15 Contacts, DA, Solder Cup

MOLEX 173110-0023

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
173110-0023
Order Code:
3862589
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
173110-0023   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (173110 Series)

See all from this product range

Product Overview

173110-0023 is a 173110 series Shielded FCT standard-density waterproof D-Sub female connector. Mates with FCT standard-density D-Sub, size 2, 15 position, plug. Use with FCT D-Sub dust caps.
  • Single port, dual row, 15 circuits (loaded) and 15 circuits (maximum)
  • Durability of 500 mating cycles max
  • Red PBT resin
  • Copper alloy contact material
  • Brass material shell
  • Straight orientation and solder cup termination style
  • Polarized to mating part
  • Gold over nickel contact plating and tin shell plating
  • IP67 waterproof /dustproof
  • Operating temperature range from -25 to +70°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
173110 Series

:
15Contacts

:
DA

:
Solder Cup

:
Panel Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Brass Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

39 In stock Need more?

39 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,843.64 (¥6,428.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥5,843.64 (¥6,428.00)
10+ ¥4,765.20 (¥5,241.72)
25+ ¥4,392.14 (¥4,831.35)
50+ ¥4,131.93 (¥4,545.12)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --