You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 173110-0023
D Sub Connector, Standard, Receptacle, 173110 Series, 15 Contacts, DA, Solder Cup
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 173110-0023
- Order Code:
- 3862589
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 173110-0023 Datasheet
Product Range Selector (173110 Series)
See all from this product rangeProduct Overview
- Single port, dual row, 15 circuits (loaded) and 15 circuits (maximum)
- Durability of 500 mating cycles max
- Red PBT resin
- Copper alloy contact material
- Brass material shell
- Straight orientation and solder cup termination style
- Polarized to mating part
- Gold over nickel contact plating and tin shell plating
- IP67 waterproof /dustproof
- Operating temperature range from -25 to +70°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- 173110 Series
- :
- 15Contacts
- :
- DA
- :
- Solder Cup
- :
- Panel Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Brass Body
Technical Documents (2)
39 In stock Need more?
39 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,649.89 (¥6,214.88) |
10+ | ¥4,802.41 (¥5,282.65) |
25+ | ¥4,501.73 (¥4,951.90) |
50+ | ¥4,286.98 (¥4,715.68) |
100+ | ¥4,082.52 (¥4,490.77) |
250+ | ¥3,827.25 (¥4,209.98) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.