You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6370

Add-On Board, Buzzer Click, MikroE MikroBUS Compatible Development Boards

MIKROELEKTRONIKA MIKROE-6370
MIKROELEKTRONIKA MIKROE-6370
MIKROELEKTRONIKA MIKROE-6370
MIKROELEKTRONIKA MIKROE-6370

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6370
Order Code:
4571705
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6370   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buzzer Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6370 is a Buzzer click compact add-on board for generating sound signals in various electronic applications. This board features the CPT-7502-65-SMT-TR, a piezoelectric buzzer transducer from Same Sky, known for its efficient sound output and compact surface-mount design. The buzzer offers a sound pressure level of 65dB and consumes only 1mA of current, making it ideal for battery-powered devices. The board also features the MIKROE "Click Snap" function, allowing for flexible installation and autonomous operation. This Click board™ is suitable for applications requiring sound signalling, such as alarms, notifications, and feedback systems in portable electronics. Buzzer Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
  • Click board size M is 42.9 x 25.4mm
  • 3.3V or 5V input voltage

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,649.97 (¥1,814.97 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥1,649.97 (¥1,814.97)
5+ ¥1,616.98 (¥1,778.68)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --