Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥20,631.24 (¥22,694.364) |
Product Information
Product Overview
DC2951A demonstration circuit is a boost regulator featuring the LTC®7806. The DC2951A operates from a 6V to 36V input voltage range and generates 24V, 10A output from a 12V input. When VIN ≥ 24V, VOUT follows VIN. Also, the LTC7806 has precision voltage reference, which can generate an output voltage with 2% tolerance over the full operating conditions. The 350KHz switching frequency operation results in small and efficient circuit. The converter achieves over 95% efficiency with 10A load. The demonstration circuit can be easily modified to regulate different output voltages. The DC2951A provides a high performance cost-effective solution for generating output voltages up to 36V from inputs as low as 5V.
- 24 ±2%V typical output voltage at VIN = 6V to 23V, IOUT = 0A
- 300mVP-P output voltage ripple at VIN = 12V, IOUT = 10A
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LTC7806EUFDM#PBF
-
LTC7806EUFDM#PBF
Synchronous Boost Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate