You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC2951A

Demonstration Circuit Board, LTC7806EUFDM#PBF, Synchronous Boost Regulator

New
ANALOG DEVICES DC2951A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2951A
Order Code:
4628388
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DC2951A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DC2951A demonstration circuit is a boost regulator featuring the LTC®7806. The DC2951A operates from a 6V to 36V input voltage range and generates 24V, 10A output from a 12V input. When VIN ≥ 24V, VOUT follows VIN. Also, the LTC7806 has precision voltage reference, which can generate an output voltage with 2% tolerance over the full operating conditions. The 350KHz switching frequency operation results in small and efficient circuit. The converter achieves over 95% efficiency with 10A load. The demonstration circuit can be easily modified to regulate different output voltages. The DC2951A provides a high performance cost-effective solution for generating output voltages up to 36V from inputs as low as 5V.
  • 24 ±2%V typical output voltage at VIN = 6V to 23V, IOUT = 0A
  • 300mVP-P output voltage ripple at VIN = 12V, IOUT = 10A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LTC7806EUFDM#PBF

:
Power Management - Voltage Regulator

:
Synchronous Boost Regulator

:
Demonstration Circuit Board LTC7806EUFDM#PBF

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,272.84 (¥21,200.12 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥19,272.84 (¥21,200.12)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --