You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-5863

LTE IOT 11 CLICK

MIKROELEKTRONIKA MIKROE-5863
MIKROELEKTRONIKA MIKROE-5863
MIKROELEKTRONIKA MIKROE-5863
MIKROELEKTRONIKA MIKROE-5863
MIKROELEKTRONIKA MIKROE-5863
MIKROELEKTRONIKA MIKROE-5863

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-5863
Order Code:
4295305
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MIKROE-5863   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-5863 is a LTE IoT 11 click compact add-on board with an optimized global coverage module, as it supports a comprehensive set of bands required for global deployment. This board features the TX62-W, a global MTC module from Thales. It delivers global LTE-M, NB-IoT (NB1 and NB2) connectivity from a single SKU, and it is the first Thales product to adopt a revolutionary “Things” footprint. Besides, it integrates an embedded GNSS multi-constellation, state-of-the art secure services, and more. This Click board™ makes the perfect solution for the development of mission-critical IoT applications, logistics and asset tracking, predictive maintenance, industrial, smart agriculture, and many more. LTE IoT 11 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
  • Ultra-integrated module featuring embedded GNSS multi-constellation (GPS, Galileo, Glonass, BeiDou)
  • State-of-the-art secure services, 3GPP Rel.14 compliant protocol (LET Cat M1/NB1/NB2
  • SMA antennas, microSIM card socket, eUICC support, AT commands support
  • USB C connector for UART serial connection to the PC, SUB 2.0 support
  • I2C, SPI, UART, USB interface, mikroBUS compatibility
  • Click board size L (57.15 x 25.4mm)
  • Input voltage is 3.3V or 5V

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,949.95 (¥13,144.95 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥11,949.95 (¥13,144.95)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --