register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,050.84 (¥4,455.924) |
Product Information
Product Overview
MIKROE-6241 is a temp & hum 25 click compact add-on board designed for precise temperature and humidity monitoring. This board features SHT33-DIS-B2.5KS, a high-reliability, third-generation relative humidity and temperature sensor from Sensirion. This sensor offers exceptional accuracy and reliability, with a range of 0-100% RH and -40 to +125°C, and features ISO17025-certified calibration, CMOSens® technology, and NIST-traceability. The board supports the new Click Snap feature, allowing easy detachment of the sensor area for flexible use. It uses a 2-Wire I2C interface with selectable addresses and supports both 3.3 and 5V logic levels. Ideal for portable electronics and industrial, consumer and environmental applications, Temp&Hum 25 Click ensures reliable and accurate measurements in various conditions. Temp&Hum 25 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with mikroSDK open-source libraries.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Temperature and Humidity 25 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate