You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-3048

Add-On Board, Proximity 6 Click Board, Proximity Detection, 20cm Max Range, MikroBUS

MIKROELEKTRONIKA MIKROE-3048
MIKROELEKTRONIKA MIKROE-3048
MIKROELEKTRONIKA MIKROE-3048
MIKROELEKTRONIKA MIKROE-3048

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-3048
Order Code:
2931411
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-3048   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Proximity 6 Click Board

:
mikroLab/EasyStart/mikromedia Starter Development Kits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Proximity 6 click is a versatile proximity detection device on a Click board™. It can detect a foreign object distanced up to 20cm. The Click board™ features a detection sensor IC that can trigger a threshold based interrupts which makes this Click board™ capable of detecting even simple gesture movements. The advanced on-board IC sensor features LED driver section, light sensor with the integrated AFE, 14bit ADC and digital engine for processing and aggregation of the measurement result which simplifies the firmware development. The ambient light cancellation includes both digital and optical filtering, resulting in increased detection reliability. It can be used for proximity activated surveillance systems, equipment lid closing, object proximity detection and simple gesture activated HID interface.
  • Input voltage of 3.3V or 5V

Available for back order

More stock available to supplier lead times which is approximately 9/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,065.68 (¥5,572.25 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥5,065.68 (¥5,572.25)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --