Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,453.05 (¥5,998.355) |
Product Information
Product Overview
Proximity 6 click is a versatile proximity detection device on a Click board™. It can detect a foreign object distanced up to 20cm. The Click board™ features a detection sensor IC that can trigger a threshold based interrupts which makes this Click board™ capable of detecting even simple gesture movements. The advanced on-board IC sensor features LED driver section, light sensor with the integrated AFE, 14bit ADC and digital engine for processing and aggregation of the measurement result which simplifies the firmware development. The ambient light cancellation includes both digital and optical filtering, resulting in increased detection reliability. It can be used for proximity activated surveillance systems, equipment lid closing, object proximity detection and simple gesture activated HID interface.
- Input voltage of 3.3V or 5V
Technical Specifications
Proximity 6 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate