You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP AVR32DD32-I/RXB

8 Bit MCU, AVR-DD Family AVR32DD Series Microcontrollers, AVR, 24 MHz, 32 KB, 32 Pins, VQFN-EP

MICROCHIP AVR32DD32-I/RXB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AVR32DD32-I/RXB
Order Code:
4153551
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AVR-DD Family AVR32DD Series Microcontrollers
Technical Datasheet:
AVR32DD32-I/RXB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AVR-DD Family AVR32DD Series Microcontrollers)

See all from this product range

Product Overview

AVR32DD32 is an AVR® DD family of microcontroller that features the well-known AVR® CPU, now running at up to 24MHz across the full supply voltage range of 1.8V to 5.5V. The AVR® DD family is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and the Internet of Things (IoT). The multi-voltage I/O system allows safe bi-directional communication with systems running at a different voltage. This product supports four multi-voltage I/O channels capable of bi-directional communication with external devices running at a higher or lower voltage than the MCU itself. The MVIO system makes the AVR® DD a perfect device for board control, sensor applications, IoT end nodes, and other size-constrained applications, and for sensor fusion in larger systems. This product is recommended for safety-critical applications targeting industrial and automotive products (IEC 61508 and ISO 26262).
  • 32KB flash, 4KB SRAM, 256B EPROM
  • High-performance AVR RISC CPU with hardware multiplier, external high-frequency oscillator
  • Multi-voltage I/O, event system, configurable custom logic
  • Single cycle I/O access, two-level interrupt controller, sleep modes idle, standby, power-down
  • Single pin programming and debugging interface
  • 12-bit differential analog-to-digital converter (ADC)
  • 10-bit digital-to-anaalog converter (DAC) with output buffer
  • Zero-cross detector (ZCD), analog comparator, serial communication interfaces USART, SPI, I2C
  • Timer/counters type A, type B, type D for control applications
  • 32 pin, VQFN package, temperature range from -40°C to +85°C (Industrial)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR-DD Family AVR32DD Series Microcontrollers

:
AVR

:
24MHz

:
32KB

:
32Pins

:
VQFN-EP

:
26I/O's

:
I2C, TWI, SPI, USART

:
4KB

:
23Channels

:
12Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
AVR-DD

:
AVR32DD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 9/8/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥172.62 ( ¥189.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 490+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥172.62 (¥189.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥159.11 (¥175.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥144.10 (¥158.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
490+ ¥141.22 (¥155.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --