Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,940.48 (¥6,534.528) |
Price for:Each
Minimum: 1
Multiple: 1
¥5,940 (¥6,535 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The LPCXpresso™ family of boards provides a powerful and flexible development system for NXP®'s Cortex�-M family of MCUs. They can be used with a wide range of development tools, including the NXP’s LPCXpresso IDE. The LPCXpresso1125 board has been developed by NXP to enable evaluation of and prototyping with the LPC112x family of MCUs, and is based on the LPC1125JBD48 version of the MCU.
- On-board debug probe compatible with LPCXpresso IDE out-of-the-box, and with other toolchains via optional firmware including CMSIS-DAP
- External debug probe option
- Tri-color LED, target Reset, ISP & WAKE buttons for easy testing of software functionality
- Expansion options based on Arduino UNO and Pmod™, plus additional expansion port pins
- UART, SPI, I2C and GPIO compatible Diligent Pmod connector
- FTDI UART connector
- Fully supported by LPCXpresso Eclipse-based IDE and GNU C/C++ toolchain
- USB Virtual communications port
- Target port expansion interface pin compatible with Arduino Rev 3 Shield boards
- Target MCU current measurement header
- Potentiometer connected to Target ADC
- USB Powered
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC1100
Core Sub-Architecture
Cortex-M0
Kit Contents
Dev Board LPC1125
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC1125
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079832