You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DG308ACJ+

ANALOGUE SWITCH, QUAD, DIP-16

ANALOG DEVICES DG308ACJ+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DG308ACJ+
Order Code:
2513117
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DG308ACJ+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DG308ACJ+ is a quad, SPST analogue switch in 16 pin DIP package. The DG308A is a quad, single pole single throw normally open (SPST, NO) analogue switch. It features fast switching speeds and low on-resistance over the analogue range. It also features include a turn-on time under 130ns, a turn-off time under 90ns and a channel on-resistance of 60 ohm. CMOS inputs provide reduced input loading and very low leakage currents. It also features a 44V maximum breakdown voltage rating that allows 30V peak to peak switch-off blocking capacity. The DG308A can be used with split supplies or a single positive supply while retaining CMOS logic compatible inputs. Typical applications include sample and hold circuits, test equipment, PBX, PABX, guidance and control systems, heads-up displays and military radios.
  • Supply voltage range is 5V to 30V, ± 5V to ± 20V
  • Operating temperature range from 0°C to 70°C
  • Single/bipolar supply operation
  • Monolithic low power CMOS design
  • Analogue signal range from -15V to 15V

Applications

Signal Processing, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue Switch

:
Single & Dual Supply

:
5V to 30V, ± 5V to ± 20V

:
DIP

:
16Pins

:
4Channels

:
60ohm

:
100ohm

:
SPST - NO

:
-

:
-

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥1,983.02 (¥2,181.32 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,983.02 (¥2,181.32)
10+ ¥1,456.52 (¥1,602.17)
25+ ¥1,307.46 (¥1,438.21)
100+ ¥1,208.81 (¥1,329.69)
250+ ¥1,144.95 (¥1,259.45)
500+ ¥1,102.28 (¥1,212.51)
1000+ ¥1,081.35 (¥1,189.49)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --