Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 2500+ | ¥241.74 (¥265.914) |
| 7500+ | ¥236.97 (¥260.667) |
Product Information
Product Overview
LM4040AEM3-3.0+T is an improved precision micropower shunt voltage reference with multiple reverse breakdown voltages. Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/°C temperature coefficient. It has a 60μA to 15mA shunt current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. It does not require an external stabilizing capacitor while ensuring stability with any capacitive load. Applications include portable, battery-powered equipment, notebook computers, cell phones, and industrial process controls.
- 3000V output voltage, 0.1% initial accuracy, 100ppm/°C tempco
- No output capacitors required, tolerates capacitive loads
- Minimum operating current is 45µA typical at (IR = 1mA, IR = 100μA, TA = +25°C)
- Wideband noise is 45µVRMS typical at (IR = 100µA, 10Hz ≤ f ≤ 10KHz, TA = +25°C)
- Reverse breakdown voltage tolerance is ±3.0mV typical at (IR = 100μA, TA = +25°C)
- Reverse breakdown voltage long-term stability is 120ppm typ at (T = 1000h, IR = 100μA, TA = +25°C)
- Reverse dynamic impedance is 0.3 ohm typical at (IR = 1mA, f = 120Hz, IAC = 0.1IR)
- Operating temperature range from -40°C to +125°C
- 3-pin SOT23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
0.1%
3Pins
125°C
-
SOT-23
LM4040
± 20ppm/°C
-40°C
No SVHC (25-Jun-2025)
3V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate