You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE P6KE47AG
TVS Diode, P6KE, P6KE4, Unidirectional, 40.2 V, 64.8 V, Axial Leaded, 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- P6KE47AG
- Order Code:
- 2535511
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- P6KE4
- Technical Datasheet:
- P6KE47AG Datasheet
Product Range Selector (P6KE4)
See all from this product rangeAlternatives for P6KE47AG
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P6KE4
- :
- Unidirectional
- :
- 40.2V
- :
- 64.8V
- :
- Axial Leaded
- :
- 2Pins
- :
- 44.7V
- :
- 49.4V
- :
- 600W
- :
- 150°C
- :
- Through Hole
- :
- -
Technical Documents (2)
Product Overview
- 5.8 to 171V Working peak reverse voltage range
- 600W @ 1ms Peak power
- ESD rating of Class 3 (>16kV) per human body model
- Maximum clamp voltage @ peak pulse current
- <5µA above 10V Low leakage current
- Maximum temperature coefficient specified
- <1ns Response time
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Medical, Computers & Computer Peripherals, Power Management, Consumer Electronics, Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥38.76 (¥42.64) | ( ) |
10+ | ¥30.28 (¥33.31) | ( ) |
100+ | ¥23.72 (¥26.09) | ( ) |
500+ | ¥20.67 (¥22.74) | ( ) |
1000+ | ¥18.64 (¥20.50) | ( ) |
5000+ | ¥17.28 (¥19.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.