You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAIWAN SEMICONDUCTOR P6KE47A

TVS Diode, P6KE, Unidirectional, 40.2 V, 64.8 V, DO-204AC, 2 Pins

TAIWAN SEMICONDUCTOR P6KE47A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6KE47A
Order Code:
2677584
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
P6KE47A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (P6KE)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P6KE

:
Unidirectional

:
40.2V

:
64.8V

:
DO-204AC

:
2Pins

:
44.7V

:
49.4V

:
600W

:
175°C

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The P6KE47A from Taiwan Semiconductor is a P6KE series unidirectional transient voltage suppressor in DO-204AC (DO-15) package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
  • UL recognized (file number E-326243)
  • Peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 47V
  • Peak forward surge current (Ifsm) of 100A (8.3ms single half sine wave super imposed on rated load
  • Steady state power dissipation of 5W at TL = 75°C
  • Operating temperature range from -55°C to +175°C
  • Stand-off voltage of 40.2V and maximum reverse leakage current of 1μA
  • Breakdown voltage of 44.7V (minimum), 49.4V (maximum) and test current of 1mA
  • 9.7A maximum peak surge current and 64.8V maximum clamping voltage
  • Less than 1ps fast response time from 0V to VBR and 0.101%/°C maximum temperature variation
  • Flammability rating meets UL94 V-0

Applications

Safety

270 In stock Need more?

270 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥71.74 ( ¥78.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥71.74 (¥78.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥50.96 (¥56.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥29.68 (¥32.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥25.29 (¥27.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥18.29 (¥20.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥15.76 (¥17.34)