You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON DDMA50S
D Sub Connector, Standard, Receptacle, DDMA, 50 Contacts, DD, Crimp
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- DDMA50S
- Order Code:
- 1600036
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 050913-0002
- Technical Datasheet:
- DDMA50S Datasheet
Product Range Selector (DDMA)
See all from this product rangeProduct Overview
- 7.5A Maximum rated current
- 10mΩ Maximum contact resistance
- 1000VAC at sea level Dielectric withstanding voltage
- -55/+125°C Operating temperature range
Applications
Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- DDMA
- :
- DD
- :
- Crimp
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (1)
Also Known As
93 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥14,718.91 (¥16,190.80) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.