You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON DDMA50S

D Sub Connector, Standard, Receptacle, DDMA, 50 Contacts, DD, Crimp

ITT CANNON DDMA50S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DDMA50S
Order Code:
1600036
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DDMA
Also Known As:
050913-0002
Technical Datasheet:
DDMA50S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DDMA)

See all from this product range

Product Overview

The DDMA50S is a 50-way D-sub Connector with gold over nickel plated copper alloy contacts and yellow chromate over zinc plated steel shell. The D*M series 050913-0002 high reliable D-sub socket receptacle features black thermoplastic, type PCT UL94V-0 insulator and support crimp contact termination. It accepts 20 to 28AWG standard wire.
  • 7.5A Maximum rated current
  • 10mΩ Maximum contact resistance
  • 1000VAC at sea level Dielectric withstanding voltage
  • -55/+125°C Operating temperature range

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
DDMA

:
50Contacts

:
DD

:
Crimp

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

050913-0002

Available for back order

Supplier Direct Ship

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

¥14,937.86 (¥16,431.65 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥14,937.86 (¥16,431.65)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --