You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON DCK37S
D Sub Connector, DB37, Standard, Receptacle, Original D, 37 Contacts, DC, Solder
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- DCK37S
- Order Code:
- 2489305
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DCK37S Datasheet
Product Range Selector (Original D)
See all from this product rangeProduct Overview
- Machined solder cup termination
- 5A current capacity
- High performance commercial class connectors
- Two contact performance classes
- Optional clinch nuts with #4-40 UNC or M3 threads
- 10mΩ Contact resistance
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- Original D
- :
- DC
- :
- Solder
- :
- Through Hole Mount
- :
- -
- :
- -
- :
- Steel Body
Technical Documents (1)
2,156 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,260.47 (¥4,686.52) |
10+ | ¥4,021.99 (¥4,424.19) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.