You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEP / OXFORD ELECTRICAL PRODUCTS A262A3E
Audio Transformer, General Purpose, 1:6.45, 150 ohm, 6.25 kohm, 100 mW, 35 kHz, 1 kV
- Manufacturer Part No:
- A262A3E
- Order Code:
- 1172344
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- A262A3E Datasheet
Product Range Selector (A262 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1:6.45
- :
- 150ohm
- :
- 6.25kohm
- :
- 100mW
- :
- 35kHz
- :
- 1kV
- :
- Encapsulated - Impedance Matching
- :
- 20.6ohm
- :
- 1.143ohm
- :
- Through Hole
- :
- PC Pin
- :
- 30Hz
- :
- A262 Series
Technical Documents (2)
Product Overview
- Turn ratio is 1+1:6.45+6.45
- Primary impedance is 150 ohm
- Secondary impedance is 6.25ohm
- Individual primary winding impedance is 150 ohm
- Individual secondary winding impedance is 6.25Kohm
- Frequency range from 30Hz to 25KHz
- Primary DC resistance is 9.6+9.6ohm
- Secondary DC resistance is 535+605ohm
- Series connected primary impedance is 600 ohm C.T and secondary impedance is 25Kohm C.T
- Dimension is W28 H22 D23mm
Applications
Industrial, Power Management, Audio
93 In stock Need more?
93 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,065.15 (¥2,271.67) | ( ) |
5+ | ¥2,050.63 (¥2,255.69) | ( ) |
10+ | ¥2,036.11 (¥2,239.72) | ( ) |
20+ | ¥2,021.58 (¥2,223.74) | ( ) |
50+ | ¥1,981.15 (¥2,179.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.