You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IPB049NE7N3GATMA1

Power MOSFET, N Channel, 75 V, 80 A, 0.0044 ohm, TO-263 (D2PAK), Surface Mount

INFINEON IPB049NE7N3GATMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPB049NE7N3GATMA1
Order Code:
2480799
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IPB049NE7N3 G, SP000641752
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Alternatives for IPB049NE7N3GATMA1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The IPB049NE7N3 G is a N-channel Power MOSFET with OptiMOS™ technology specializes in synchronous rectification applications. Based on the leading 80V technology these 75V products feature simultaneously lowest ON-state resistances and superior switching performance.
  • Best switching performance
  • World's lowest RDS (ON)
  • Very low Qg and Qgd
  • Excellent gate charge x RDS (ON) product (FOM)
  • MSL1 rated
  • Increased efficiency
  • Highest power density
  • Less paralleling required
  • Smallest board-space consumption
  • Easy-to-design products
  • Ideal for high frequency switching and DC-to-DC converters
  • Normal level
  • 100% avalanche tested
  • Qualified according to JEDEC for target applications
  • Halogen-free, Green device

Applications

Power Management, Motor Drive & Control, Audio, Communications & Networking, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
75V

:
80A

:
0.0044ohm

:
TO-263 (D2PAK)

:
Surface Mount

:
10V

:
3.1V

:
150W

:
3Pins

:
175°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

IPB049NE7N3 G, SP000641752
Packaging type Cut Tape

No Longer Manufactured

¥390.29 ( ¥429.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥390.29 (¥429.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥272.71 (¥299.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥215.56 (¥237.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥193.74 (¥213.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥184.42 (¥202.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --