You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IPB80N08S2L07ATMA1
Power MOSFET, N Channel, 75 V, 80 A, 0.0063 ohm, TO-263 (D2PAK), Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IPB80N08S2L07ATMA1
- Order Code:
- 2480812
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- IPB80N08S2L-07, SP000219051
- Technical Datasheet:
- IPB80N08S2L07ATMA1 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for IPB80N08S2L07ATMA1
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 75V
- :
- 80A
- :
- 0.0063ohm
- :
- TO-263 (D2PAK)
- :
- Surface Mount
- :
- 4.5V
- :
- 1.6V
- :
- 300W
- :
- 3Pins
- :
- 175°C
- :
- Multicomp Pro RJ45 Adapter
- :
- AEC-Q101
- :
- MSL 1 - Unlimited
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥753.59 (¥828.95) | ( ) |
10+ | ¥526.57 (¥579.23) | ( ) |
100+ | ¥416.22 (¥457.84) | ( ) |
500+ | ¥374.08 (¥411.49) | ( ) |
1000+ | ¥356.08 (¥391.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.