You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON 2ED020I12FIXUMA1

Gate Driver, 2 Channels, Isolated, High Side and Low Side, IGBT, MOSFET, SiC MOSFET, 18 Pins

INFINEON 2ED020I12FIXUMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
2ED020I12FIXUMA1
Order Code:
3234280
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
2ED020I12-FI, SP000265782
Technical Datasheet:
2ED020I12FIXUMA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

2ED020I12FIXUMA1 is a high voltage, high-speed power MOSFET and IGBT driver with interlocking high and low side referenced outputs. The floating high-side driver may be supplied directly or by means of a bootstrap diode and capacitor. In addition to the logic input of each driver the 2ED020I12-FI is equipped with a dedicated shutdown input. All logic inputs are compatible with 3.3V and 5V TTL. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high-frequency applications. Both drivers are designed to drive an N-channel power MOSFET or IGBT which operate up to 1.2kV. In addition, a general-purpose operational amplifier and a general-purpose comparator are provided which may be used for instance for current measurement or overcurrent detection.
  • On-chip 1 ohm bootstrap diode
  • CMOS Schmitt-triggered inputs with pull-down, non-inverting inputs
  • Interlocking inputs, dedicated shutdown input with pull-up
  • Power supply operating range from 14 to 18V
  • High dV/dt immunity, matched propagation delay for both channels
  • Low power consumption, general purpose operational amplifier
  • 2.4mA typ high side quiescent supply current at (VSH = 15V)
  • 85ns typ turn-on propagation delay at (GNDH = 0V 20% Vout)
  • 20MHz typ OP gain-bandwidth product
  • Storage temperature range from -55°C to 150°C, DSO-18 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Isolated

:
High Side and Low Side

:
IGBT, MOSFET, SiC MOSFET

:
18Pins

:
SOIC

:
Surface Mount

:
Inverting

:
1A

:
2A

:
14V

:
18V

:
-40°C

:
125°C

:
85ns

:
85ns

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

2ED020I12-FI, SP000265782
Packaging type Cut Tape

5,515 In stock Need more?

5,515 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥476.52 ( ¥524.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥476.52 (¥524.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥427.93 (¥470.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥402.33 (¥442.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥376.73 (¥414.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥351.12 (¥386.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥347.70 (¥382.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥344.28 (¥378.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥340.86 (¥374.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --