You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ILLINOIS CAPACITOR 336CKS050M
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 50
- Manufacturer:
- ILLINOIS CAPACITOR ILLINOIS CAPACITOR
- Manufacturer Part No:
- 336CKS050M
- Order Code:
- 1203665
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 336CKS050M Datasheet
Product Range Selector (CKS Series)
See all from this product rangeAlternatives for 336CKS050M
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 33µF
- :
- 50V
- :
- 20%
- :
- PC Pin
- :
- 2000 hours @ 85C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- CKS Series
- :
- 5.024ohm
- :
- 130mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥40.76 (¥44.84) | ( ) |
10+ | ¥21.01 (¥23.11) | ( ) |
100+ | ¥14.11 (¥15.52) | ( ) |
500+ | ¥13.33 (¥14.66) | ( ) |
1000+ | ¥12.54 (¥13.79) | ( ) |
2000+ | ¥10.35 (¥11.39) | ( ) |
4000+ | ¥10.15 (¥11.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.