You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NICHICON UPW1H330MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 5
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- UPW1H330MED1TD
- Order Code:
- 1854017
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- UPW1H330MED1TD Datasheet
Product Range Selector (UPW Series)
See all from this product rangeAlternatives for UPW1H330MED1TD
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 33µF
- :
- 50V
- :
- 20%
- :
- PC Pin
- :
- 2000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 11mm
- :
- UPW Series
- :
- 0.86ohm
- :
- 300mA
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Cut from Ammo Pack)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥69.74 (¥76.71) | ( ) |
10+ | ¥41.53 (¥45.68) | ( ) |
100+ | ¥26.55 (¥29.21) | ( ) |
500+ | ¥20.55 (¥22.61) | ( ) |
1000+ | ¥20.14 (¥22.15) | ( ) |
2000+ | ¥19.73 (¥21.70) | ( ) |
4000+ | ¥19.32 (¥21.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.