You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HONEYWELL FSG010WNPB

Force Sensor, 1.019 kg, 10 V, -40 °C to 85 °C, FSG Series

HONEYWELL FSG010WNPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
FSG010WNPB
Order Code:
3408783
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FSG010WNPB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FSG Series)

See all from this product range

Product Overview

FSG010WNPB is a FSG series force sensor provides precise, reliable force sensing performance in a compact commercial-grade package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined silicon sensing element. Force sensor operates on the principle that the resistance of silicon-implanted piezoresistor will increase when the resistor flex under any applied force. The sensor concentrates force from the application, through the stainless steel plunger, directly to the silicon-sensing element. The amount of resistance changes in proportion to the amount of force being applied. Application includes medical (infusion pumps, ambulatory non-invasive pumps, occlusion detection, kidney dialysis machines, enteral pumps), industrial (load and compression sensing, variable tension control, robotic end-effectors, wire bonding equipment).
  • Force sensing range from 0 to 10N
  • ±0.5BFSL linearity, 3.9mV/V/N max sensitivity
  • ±0.2% span repeatability
  • 40µm plunger deflection, 0.5ms max response time (10 %FS to 90 %FS), 30N over force
  • 6Kohm max input resistance and 6Kohm max output resistance
  • Low off-centre loading errors improves system accuracy due to mechanical misalignment
  • Fast response time allows system to make faster decisions which may improve system accuracy
  • High ESD resistance of 8 kV) reduces special handling during assembly
  • Low power consumption allows used in battery applications
  • Operating temperature range from -40°C to 85°C [-40 °F to 185 °F]

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

25 In stock Need more?

25 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥54,191.61 (¥59,610.77 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥54,191.61 (¥59,610.77)
5+ ¥41,934.12 (¥46,127.53)
10+ ¥29,825.98 (¥32,808.58)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --