You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL FSG010WNPB
Force Sensor, 1.019 kg, 10 V, -40 °C to 85 °C, FSG Series
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- FSG010WNPB
- Order Code:
- 3408783
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FSG010WNPB Datasheet
Product Range Selector (FSG Series)
See all from this product rangeProduct Overview
- Force sensing range from 0 to 10N
- ±0.5BFSL linearity, 3.9mV/V/N max sensitivity
- ±0.2% span repeatability
- 40µm plunger deflection, 0.5ms max response time (10 %FS to 90 %FS), 30N over force
- 6Kohm max input resistance and 6Kohm max output resistance
- Low off-centre loading errors improves system accuracy due to mechanical misalignment
- Fast response time allows system to make faster decisions which may improve system accuracy
- High ESD resistance of 8 kV) reduces special handling during assembly
- Low power consumption allows used in battery applications
- Operating temperature range from -40°C to 85°C [-40 °F to 185 °F]
Product Information
Technical Documents (2)
25 In stock Need more?
25 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥54,191.61 (¥59,610.77) |
5+ | ¥41,934.12 (¥46,127.53) |
10+ | ¥29,825.98 (¥32,808.58) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.