You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HOLTEK HT12D
Decoder, 2/12 Series, CMOS, 2.4 V to 12 V, DIP-18
- Manufacturer:
- HOLTEK HOLTEK
- Manufacturer Part No:
- HT12D
- Order Code:
- 1211514
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HT12D, HT12F
- Technical Datasheet:
- HT12D Datasheet
Product Range Selector (HT12D, HT12F)
See all from this product rangeProduct Overview
- 8 address bits and 4 data bits
- Operating voltage range from 2.4V to 12V
- Low power and high noise immunity CMOS technology
- Low standby current and minimum external components
- Capable of decoding 12bits of information
- Binary address setting
- Built-in oscillator needs only 5% resistor
- Valid transmission indicator
- Oscillator frequency of 150KHz
- Operating temperature range from -20°C to 75°C
Applications
Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Decoder
- :
- DIP
- :
- HT12D, HT12F
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥172.03 (¥189.23) |
10+ | ¥124.30 (¥136.73) |
50+ | ¥105.73 (¥116.30) |
100+ | ¥98.50 (¥108.35) |
250+ | ¥94.35 (¥103.79) |
500+ | ¥93.32 (¥102.65) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.