Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥34,760.98 (¥38,237.078) |
Product Information
Product Overview
EVAL-ADUCM331QSPZ development system supports both the ADuCM330 and the ADuCM331 and allows a flexible platform for evaluation of the ADuCM330/ADuCM331 silicon. The ADuCM330/ADuCM331 are fully integrated, 8 kSPS, data acquisition systems incorporating dual, high performance, Σ-Δ analogue-to-digital converters (ADCs), with a 32-bit ARM Cortex™-M3 processor and Flash/EE memory on a single chip. The EVAL-ADUCM331QSPZ allows quick removal and insertion of a device via a 32-lead LFCSP socket. It also provides the connections necessary to allow rapid measurement setups. Switches and LEDs are provided on the applications board to assist in debugging and simple code development. Sample code projects are also provided to show key features of each peripheral and examples of how they can be configured.
- Facilitates evaluation of the device with minimum external components
Contents
Evaluation board, J-Link OB emulator (USB-SWD/UART-EMUZ), USB cable.
Technical Specifications
Analog Devices
ADuCM3xx
Cortex-M3
Eval Board ADuCM330/ADuCM331, J-Link OB Emulator, USB Cable
No SVHC (25-Jun-2025)
32bit
ARM
ADuCM330, ADuCM331
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate