You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GREENCONN CBEC220-1379B001C1AF

PCB Receptacle, Locating Peg, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, CBEC220

GREENCONN CBEC220-1379B001C1AF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GREENCONN GREENCONN
Manufacturer Part No:
CBEC220-1379B001C1AF
Order Code:
2784016
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (CBEC220)

See all from this product range

Product Overview

The CBEC220-1379B001C1AF from Greenconn is a 1.27mm (0.05") pitch, SMT female board to board connector with 26 contacts.
  • Black colour SMC type-B vertical connector
  • Gold 5µ" / matte Tin 80 to 160µ" standard plating
  • Phosphor bronze contact material
  • Data rate up to 8Gbps / high speed
  • Current rating is 1.7A
  • Insulation resistance is 1000Mohm minimum
  • Dielectric withstanding voltage is 500VAC
  • Maximum contact resistance is 25mohm
  • Insulation material is high temperature thermoplastic, 94V-0 LCP
  • Operating temperature range from -55°C to +125°C

Applications

Industrial

Footnotes

For mating references and combined mating heights, please refer to the Application Note in Technical Docs area.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
26Contacts

:
Surface Mount

:
CBEC220

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 400/reel:2783981 Check stock

21 In stock

21 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥282.73 ( ¥311.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥282.73 (¥311.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 400/reel: 2783981

 

 
Check stock location (important)
 
 

 

More stock available week commencing 4/21/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
400+ ¥257.67 (¥283.437)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥283.437)
2000+ ¥235.59 (¥259.149)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥259.149)
4000+ ¥207.92 (¥228.712)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥228.712)
8000+ ¥194.06 (¥213.466)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥213.466)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2784016) x 282.73 = ¥282.73
Total Price: ¥282.73 (¥311.00  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.