You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GREENCONN CBEC220-1379B001C1AF
PCB Receptacle, Locating Peg, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, CBEC220
- Manufacturer:
- GREENCONN GREENCONN
- Manufacturer Part No:
- CBEC220-1379B001C1AF
- Order Code:
- 2783981
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (CBEC220)
See all from this product rangeProduct Overview
- Black colour SMC type-B vertical connector
- Gold 5µ" / matte Tin 80 to 160µ" standard plating
- Phosphor bronze contact material
- Data rate up to 8Gbps / high speed
- Current rating is 1.7A
- Insulation resistance is 1000Mohm minimum
- Dielectric withstanding voltage is 500VAC
- Maximum contact resistance is 25mohm
- Insulation material is high temperature thermoplastic, 94V-0 LCP
- Operating temperature range from -55°C to +125°C
Applications
Industrial
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 26Contacts
- :
- Surface Mount
- :
- CBEC220
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 400+
- 2000+
- 4000+
- 8000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
400+ | ¥257.67 (¥283.44) | ( ) |
2000+ | ¥235.59 (¥259.15) | ( ) |
4000+ | ¥207.92 (¥228.71) | ( ) |
8000+ | ¥194.06 (¥213.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.