You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIALIGHT 597-3401-407NF
LED, YELLOW, 20MCD, 592NM, SMD
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 597-3401-407NF
- Order Code:
- 2990060
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Micro LED 597 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow
- :
- SMD
- :
- -
- :
- 20mA
- :
- 2.2V
- :
- 592nm
- :
- 20mcd
- :
- 70°
- :
- Round with Flat Top
- :
- Micro LED 597 Series
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥99.07 (¥108.98) |
10+ | ¥64.70 (¥71.17) |
100+ | ¥42.93 (¥47.22) |
500+ | ¥37.83 (¥41.61) |
1000+ | ¥33.18 (¥36.50) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.