Print Page
135 In Stock
Need more?
135 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥311.11 (¥342.221) |
| 10+ | ¥239.82 (¥263.802) |
| 25+ | ¥213.68 (¥235.048) |
| 50+ | ¥187.54 (¥206.294) |
| 100+ | ¥161.39 (¥177.529) |
| 500+ | ¥140.01 (¥154.011) |
Price for:Each
Minimum: 1
Multiple: 1
¥311 (¥342 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9450F
Order Code1703495
Product Range521
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle65°
Lens ShapeRound
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 5mcd, G 8mcd
Forward Voltage / ColourR 2.1V, G 2.3V
Wavelength / ColourR 635nm, G 565nm
Product Range521
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 521-9450F is a 5mm red/green Discrete LED Lamp with non-tinted diffused lens. This LED lamp features 626nm (red) and 569nm (green) peak wavelength.
- -20 to 85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 5mcd, G 8mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
65°
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 2.1V, G 2.3V
Product Range
521
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045