You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHT SE2005, 1.01KG
Silicone RTV Encapsulant, 2 Part, Can, 1kg
- Manufacturer:
- CHT CHT
- Manufacturer Part No:
- SE2005, 1.01KG
- Order Code:
- 8497532
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SE2005, 1.01KG Datasheet
Product Information
Technical Documents (2)
Product Overview
- Low viscosity, deep section cure, excellent dielectric properties
- Protects against shock and vibration
- Cure type is condensation
- De-mould time/full cure at 23°C/73°F is 24hours
- Mix ratio by weight is 100:1, weight is 1kg
- Density is 1.2g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 220°C maximum
- Thermal conductivity is 0.24W/mK
- Dielectric strength is
18kV/mm/0V/mil (ASTM D-149) - Shelf life is 9months
15 In stock Need more?
15 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥19,764.25 (¥21,740.68) |
5+ | ¥18,823.10 (¥20,705.41) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.