Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHT
Manufacturer Part NoSE2005, 1.01KG
Order Code8497532
Your Part Number
Technical Datasheet
43 In Stock
Need more?
43 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥20,860.65 (¥22,946.715) |
| 5+ | ¥19,867.29 (¥21,854.019) |
Price for:Each
Minimum: 1
Multiple: 1
¥20,861 (¥22,947 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SE2005 2-part silicone is elastomer system specially designed for electronic potting and encapsulation applications. It offers good protection against chemicals, environmental contamination, mechanical shock, vibration and impact damage. It can be employed in areas where low flammability is a prerequisite. This cured elastomer can be repaired. This component parts have relatively low viscosities and are readily mixed either by hand or machine.
- Low viscosity, deep section cure, excellent dielectric properties
- Protects against shock and vibration
- Cure type is condensation
- De-mould time/full cure at 23°C/73°F is 24hours
- Mix ratio by weight is 100:1, weight is 1kg
- Density is 1.2g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 220°C maximum
- Thermal conductivity is 0.24W/mK
- Dielectric strength is <gt/>18kV/mm/0V/mil (ASTM D-149)
- Shelf life is 9months
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26