You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP007426Wire Wrap Tool, Bit/Sleeve, Gauge 24 AWG, Outside Diameter 5mm

MULTICOMP PRO MP007426

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP007426
Order Code:
3766464
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Wire Wrap Tools
Technical Datasheet:
MP007426   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Wire Wrap Tools)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bit / Sleeve

:
Standard

:
4.3mm

:
4.3mm

:
5mm

:
5mm

:
24AWG to 20AWG

:
Multicomp Pro Wire Wrap Tools

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This Multicomp Pro MP007426 wire wrapping tool wraps, unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade. Ideal for bench use or tool kit in all service and repair applications.
  • Wire Strip Wrap & Unwrap Tool
  • Handle: Aluminium
  • Hex: Steel
  • Wire Gauge Wrapping: 20-24AWG(0.812mm-0.511mm)
  • Terminal Hole Dia. Wrapping: 1.8mm x 32mm depth
  • Outside Diameter Wrapping: 5.0mm
  • Terminal Hole Dia. Unwrapping: 1.8mm x 11mm depth
  • Outside Diameter Unwrapping: 4.3mm
  • Maximum Wire Diameter Stripping: 1.5mm
  • Weight: 28g

Applications

Electronics Design, Datacom, Hobby & Education, Industrial & Manufacturing, Military, Patch Panels

Footnotes

3 Years Manufacturer Warranty.

157 In stock Need more?

157 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,815.18 (¥3,096.70 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥2,815.18 (¥3,096.70)
5+ ¥2,391.90 (¥2,631.09)
10+ ¥2,278.10 (¥2,505.91)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --