Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2184LBSTZ-160
Order Code4632960
Your Part Number
Technical Datasheet
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,697.1 (¥6,266.81) |
| 10+ | ¥4,767.2 (¥5,243.92) |
| 25+ | ¥4,490.93 (¥4,940.023) |
| 100+ | ¥4,169 (¥4,585.9) |
| 250+ | ¥4,010.84 (¥4,411.924) |
Price for:Each
Minimum: 1
Multiple: 1
¥5,697 (¥6,267 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2184LBSTZ-160
Order Code4632960
Technical Datasheet
DSP TypeFixed
Operating Frequency Max40MHz
IC Case / PackageLQFP
No. of Pins100Pins
No. of MIPS52MIPS
InterfacesSerial, UART
RAM Memory Size20KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min-
Supply Voltage Max3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DSP Type
Fixed
IC Case / Package
LQFP
No. of MIPS
52MIPS
RAM Memory Size
20KB
Program Memory Size
-
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Operating Frequency Max
40MHz
No. of Pins
100Pins
Interfaces
Serial, UART
No. of Cores
1Cores
Supply Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001