EZR32 Family EZR32WG Series Microcontrollers ARM Microcontrollers

With IEEE 802.15.4g transceiver

The EZR32WG 32-bit Wireless MCUs are highly integrated, low-power wireless MCUs delivering a high-performance wireless solution, integrated into a small form factor package. The EZR32WG family provides the ultimate in flexibility with a family of pin-compatible parts that scale from 64 to 256KB of flash, with or without USB interface and various transceiver options and RF output power levels.

  • ARM Cortex-M3 Core clocked upto 48MHz
  • FLASH: Upto 256 kB, RAM: Upto 32 kB
  • 12-bit 1 Msample/s ADC
  • Low Energy Sensor Interface
  • 2x analog comparator, 3x operation amplifier
  • 4x 16 Bit Timers
  • IEEE 802.15.4g Transceiver with 142– 1050 MHZ Frequency
  • Up to +20 dBm output power
  • 12-bit 500 ksamples/s DAC
  • Applications: Energy, gas, water and smart metering, Fitness applications, Consumer electronics
Show More
Filter Layout:
Filter Applied
Product Range
= EZR32 Family EZR32WG Series Microcontrollers
1 Filter(s) Selected
3 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Product Range
Min/Max Device Core
Min/Max Data Bus Width
Min/Max Operating Frequency Max
Min/Max Program Memory Size
Min/Max No. of Pins
Min/Max IC Case / Package
Min/Max No. of I/O's
Min/Max Interfaces
Min/Max RAM Memory Size
Min/Max ADC Channels
Min/Max ADC Resolution
Min/Max Supply Voltage Min
Min/Max Supply Voltage Max
Min/Max Operating Temperature Min
Min/Max Operating Temperature Max
Min/Max IC Mounting
Min/Max MCU Family
Min/Max MCU Series
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= EZR32 Family EZR32WG Series Microcontrollers
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Product Range Device Core Data Bus Width Operating Frequency Max Program Memory Size No. of Pins IC Case / Package No. of I/O's Interfaces RAM Memory Size ADC Channels ADC Resolution Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max IC Mounting MCU Family MCU Series
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
EZR32WG330F256R55G-B0
EZR32WG330F256R55G-B0 - 32 Bit Microcontroller, ARM Cortex-M4, 48MHz, Memory , RAM 32KB, I2C, SPI, UART, USB, QFN-64

2475234

32 Bit Microcontroller, ARM Cortex-M4, 48MHz, Memory , RAM 32KB, I2C, SPI, UART, USB, QFN-64

SILICON LABS

You previously purchased this product. View in Order History

Each

1+ ¥1,309.10 (¥1,440.01) 10+ ¥1,093.50 (¥1,202.85) 25+ ¥1,029.82 (¥1,132.80) 50+ ¥989.54 (¥1,088.49) 100+ ¥950.42 (¥1,045.46) 250+ ¥903.90 (¥994.29) 500+ ¥880.99 (¥969.09) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
EZR32 Family EZR32WG Series Microcontrollers ARM Cortex-M4 32 bit 48MHz 256KB 64Pins QFN 41I/O's I2C, SPI, UART, USB 32KB 14Channels 12Bit 1.98V 3.8V -40°C 85°C Surface Mount EZR32 EZR32WG
EZR32WG330F128R69G-B0
EZR32WG330F128R69G-B0 - 32 Bit Microcontroller, ARM Cortex-M4, 48MHz, Memory , RAM 32KB, I2C, SPI, UART, USB, QFN-64

2475233

32 Bit Microcontroller, ARM Cortex-M4, 48MHz, Memory , RAM 32KB, I2C, SPI, UART, USB, QFN-64

SILICON LABS

You previously purchased this product. View in Order History

Each

1+ ¥1,464.69 (¥1,611.16) 10+ ¥1,223.46 (¥1,345.81) 25+ ¥1,152.21 (¥1,267.43) 50+ ¥1,107.14 (¥1,217.85) 100+ ¥1,063.37 (¥1,169.71) 250+ ¥1,011.33 (¥1,112.46) 500+ ¥985.69 (¥1,084.26) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
EZR32 Family EZR32WG Series Microcontrollers ARM Cortex-M4 32 bit 48MHz 128KB 64Pins QFN 41I/O's I2C, SPI, UART, USB 32KB 14Channels 12Bit 1.98V 3.8V -40°C 85°C Surface Mount EZR32 EZR32WG
EZR32WG330F128R68G-B0
EZR32WG330F128R68G-B0 - 32 Bit Microcontroller, ARM Cortex-M4, 48MHz, Memory , RAM 32KB, I2C, SPI, UART, USB, QFN-64

2475232

32 Bit Microcontroller, ARM Cortex-M4, 48MHz, Memory , RAM 32KB, I2C, SPI, UART, USB, QFN-64

SILICON LABS

You previously purchased this product. View in Order History

Each

1+ ¥1,403.96 (¥1,544.36) 10+ ¥1,172.73 (¥1,290.00) 25+ ¥1,104.44 (¥1,214.88) 50+ ¥1,061.24 (¥1,167.36) 100+ ¥1,019.29 (¥1,121.22) 250+ ¥969.40 (¥1,066.34) 500+ ¥944.83 (¥1,039.31) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
EZR32 Family EZR32WG Series Microcontrollers ARM Cortex-M4 32 bit 48MHz 128KB 64Pins QFN 41I/O's I2C, SPI, UART, USB 32KB 14Channels 12Bit 1.98V 3.8V -40°C 85°C Surface Mount EZR32 EZR32WG